Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 489-1995Brand: ABBManufacturers Part No.: OT100ET4
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

66.5mm

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

P.O.A.

ABB 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

66.5mm

Maximum Operating Temperature

+40°C