Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P Pole DIN Rail Non Fused Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 686-7288Brand: ABBManufacturers Part No.: OT100F3 1SCA105004R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

37kW

Voltage Rating

750V ac

Electrical Phase

3

Handle Colour

Black

Enclosed/Not Enclosed

Enclosed

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

74mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Stock information temporarily unavailable.

BD 38.060

BD 38.060 Each (Exc. Vat)

BD 41.866

BD 41.866 Each (inc. VAT)

ABB 3P Pole DIN Rail Non Fused Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

BD 38.060

BD 38.060 Each (Exc. Vat)

BD 41.866

BD 41.866 Each (inc. VAT)

ABB 3P Pole DIN Rail Non Fused Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.060
5 - 9BD 36.795
10 - 24BD 35.453
25 - 49BD 34.078
50+BD 32.632

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

37kW

Voltage Rating

750V ac

Electrical Phase

3

Handle Colour

Black

Enclosed/Not Enclosed

Enclosed

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

74mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.