Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
100A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
2.5kA
Length
100mm
Width
97mm
Depth
67mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
BD 63.608
BD 63.608 Each (Exc. Vat)
BD 69.969
BD 69.969 Each (inc. VAT)
1
BD 63.608
BD 63.608 Each (Exc. Vat)
BD 69.969
BD 69.969 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 63.608 |
5 - 9 | BD 61.457 |
10 - 24 | BD 59.224 |
25 - 49 | BD 56.886 |
50+ | BD 54.456 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
100A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
2.5kA
Length
100mm
Width
97mm
Depth
67mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately