Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
70mm
Width
48mm
Depth
40mm
Maximum Operating Temperature
+40°C
Product details
4 Pole Base & DIN Rail Mounting,5mm shaft fitting
5mm shaft size
Similar features to the 3-pole version
You may be interested in
ABB 4P Pole DIN Rail Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20Brand: ABB
BD 16.420Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB 4P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20
1
P.O.A.
ABB 4P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB 4P Pole DIN Rail Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20Brand: ABB
BD 16.420Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
70mm
Width
48mm
Depth
40mm
Maximum Operating Temperature
+40°C
Product details
4 Pole Base & DIN Rail Mounting,5mm shaft fitting
5mm shaft size
Similar features to the 3-pole version
You may be interested in
ABB 4P Pole DIN Rail Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20Brand: ABB
BD 16.420Each (Exc. Vat)