Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector

RS Stock No.: 489-1866Brand: ABBManufacturers Part No.: OT16TE3
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25 A

Electrical Phase

3

Mounting Type

Door

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available

Stock information temporarily unavailable.

P.O.A.

ABB Fuse Switch Disconnector

P.O.A.

ABB Fuse Switch Disconnector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25 A

Electrical Phase

3

Mounting Type

Door

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available