Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
200A
Mounting Type
DIN Rail
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Throw Configuration
Double
Country of Origin
Finland
Product details
Manual Changeover Switches
BD 392.122
BD 392.122 Each (Exc. Vat)
BD 431.334
BD 431.334 Each (inc. VAT)
1
BD 392.122
BD 392.122 Each (Exc. Vat)
BD 431.334
BD 431.334 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 392.122 |
5 - 9 | BD 379.010 |
10 - 24 | BD 365.321 |
25 - 49 | BD 351.043 |
50+ | BD 336.188 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
200A
Mounting Type
DIN Rail
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Throw Configuration
Double
Country of Origin
Finland
Product details