ABB 4P Pole Isolator Switch - 200A Maximum Current, IP65

RS Stock No.: 762-2442Brand: ABBManufacturers Part No.: OT200FP-ADistrelec Article No.: 30410113
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

200A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

500mm

Width

400mm

Depth

200mm

Throw Configuration

4P

Distrelec Product Id

30410113

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

Stock information temporarily unavailable.

BD 789.926

BD 789.926 Each (Exc. Vat)

BD 868.919

BD 868.919 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 200A Maximum Current, IP65

BD 789.926

BD 789.926 Each (Exc. Vat)

BD 868.919

BD 868.919 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 200A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 789.926
5 - 9BD 765.066
10 - 24BD 739.112
25 - 49BD 712.052
50+BD 683.898

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

200A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

500mm

Width

400mm

Depth

200mm

Throw Configuration

4P

Distrelec Product Id

30410113

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses