Technical Document
Specifications
Brand
ABBNumber of Poles
8P
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
9kW
Voltage Rating
400V ac
Switch Rating
8kV
Length
96mm
Width
68mm
Depth
68mm
Country of Origin
Sweden
Product details
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.
BD 42.990
BD 42.990 Each (Exc. Vat)
BD 47.289
BD 47.289 Each (inc. VAT)
1
BD 42.990
BD 42.990 Each (Exc. Vat)
BD 47.289
BD 47.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 42.990 |
5 - 9 | BD 41.290 |
10 - 24 | BD 39.775 |
25 - 49 | BD 38.195 |
50+ | BD 36.550 |
Technical Document
Specifications
Brand
ABBNumber of Poles
8P
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
9kW
Voltage Rating
400V ac
Switch Rating
8kV
Length
96mm
Width
68mm
Depth
68mm
Country of Origin
Sweden
Product details
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.