ABB 4P Pole Panel Mount Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 686-7326Brand: ABBManufacturers Part No.: OT25FT4N2 1SCA104900R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

0.5kA

Length

54mm

Width

49mm

Depth

52mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

4 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately

Stock information temporarily unavailable.

BD 22.759

BD 22.759 Each (Exc. Vat)

BD 25.035

BD 25.035 Each (inc. VAT)

ABB 4P Pole Panel Mount Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

BD 22.759

BD 22.759 Each (Exc. Vat)

BD 25.035

BD 25.035 Each (inc. VAT)

ABB 4P Pole Panel Mount Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.759
5 - 9BD 21.796
10 - 24BD 20.988
25 - 49BD 20.152
50+BD 19.283

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

0.5kA

Length

54mm

Width

49mm

Depth

52mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

4 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately