ABB 3P+N Pole Isolator Switch - 40A Maximum Current, IP65

RS Stock No.: 762-2402Brand: ABBManufacturers Part No.: OT32TPN-A
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P+N

Maximum Current

40A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

300mm

Width

200mm

Depth

150mm

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

You may be interested in
Stock information temporarily unavailable.

BD 201.729

BD 201.729 Each (Exc. Vat)

BD 221.902

BD 221.902 Each (inc. VAT)

ABB 3P+N Pole Isolator Switch - 40A Maximum Current, IP65

BD 201.729

BD 201.729 Each (Exc. Vat)

BD 221.902

BD 221.902 Each (inc. VAT)

ABB 3P+N Pole Isolator Switch - 40A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 201.729
5 - 9BD 196.740
10 - 24BD 191.499
25 - 49BD 186.065
50+BD 180.372
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P+N

Maximum Current

40A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

300mm

Width

200mm

Depth

150mm

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

You may be interested in