ABB 4P Pole DIN Rail Isolator Switch - 40A Maximum Current, IP20

Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
750V
Electrical Phase
3
Model Number
OT40F4C
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Length
68mm
Width
96mm
Depth
68mm
Throw Configuration
Double
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Manual Changeover Switches
BD 55.088
BD 55.088 Each (Exc. Vat)
BD 60.597
BD 60.597 Each (inc. VAT)
1
BD 55.088
BD 55.088 Each (Exc. Vat)
BD 60.597
BD 60.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 55.088 |
5 - 9 | BD 52.718 |
10 - 24 | BD 50.765 |
25 - 49 | BD 48.752 |
50+ | BD 46.629 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
750V
Electrical Phase
3
Model Number
OT40F4C
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Length
68mm
Width
96mm
Depth
68mm
Throw Configuration
Double
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details