ABB 4P Pole DIN Rail Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
68mm
Width
48mm
Depth
56mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
BD 17.716
BD 17.716 Each (Exc. Vat)
BD 19.488
BD 19.488 Each (inc. VAT)
1
BD 17.716
BD 17.716 Each (Exc. Vat)
BD 19.488
BD 19.488 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 17.716 |
| 5 - 9 | BD 17.110 |
| 10 - 24 | BD 16.484 |
| 25 - 49 | BD 15.834 |
| 50+ | BD 15.152 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
68mm
Width
48mm
Depth
56mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.