ABB Non Fused Isolator Switch, 3P Pole, 40A Max Current

RS Stock No.: 686-7329Brand: ABBManufacturers Part No.: OT40FT3 1SCA104940R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Panel Mount

Electrical Phase

3

Switch Rating

0.5kA

Length

54mm

Width

43mm

Terminal Type

Screw

Depth

52mm

Maximum Operating Temperature

+40°C

Voltage Rating

750V ac

Country of Origin

Finland

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately

Stock information temporarily unavailable.

BD 20.053

BD 20.053 Each (Exc. Vat)

BD 22.058

BD 22.058 Each (inc. VAT)

ABB Non Fused Isolator Switch, 3P Pole, 40A Max Current

BD 20.053

BD 20.053 Each (Exc. Vat)

BD 22.058

BD 22.058 Each (inc. VAT)

ABB Non Fused Isolator Switch, 3P Pole, 40A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 20.053
5 - 9BD 19.146
10 - 24BD 18.425
25 - 49BD 17.699
50+BD 16.924

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Panel Mount

Electrical Phase

3

Switch Rating

0.5kA

Length

54mm

Width

43mm

Terminal Type

Screw

Depth

52mm

Maximum Operating Temperature

+40°C

Voltage Rating

750V ac

Country of Origin

Finland

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately