Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Enclosed/Not Enclosed
Enclosed
Switch Rating
80A
Length
92mm
Width
64mm
Depth
73mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
BD 27.862
BD 27.862 Each (Exc. Vat)
BD 30.648
BD 30.648 Each (inc. VAT)
1
BD 27.862
BD 27.862 Each (Exc. Vat)
BD 30.648
BD 30.648 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 27.862 |
5 - 9 | BD 26.927 |
10 - 24 | BD 25.966 |
25 - 49 | BD 24.943 |
50+ | BD 23.898 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Enclosed/Not Enclosed
Enclosed
Switch Rating
80A
Length
92mm
Width
64mm
Depth
73mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.