ABB 3P Pole Isolator Switch - 25A Maximum Current, IP20

RS Stock No.: 841-2644Brand: ABBManufacturers Part No.: OTDC25F3 1SCA121458R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Normal State Configuration

3NO+3NO

Length

52.5mm

Width

89mm

Depth

77.6mm

Terminal Type

Screw

Throw Configuration

Single

Maximum Operating Temperature

+60°C

Product details

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

Stock information temporarily unavailable.

BD 76.967

BD 76.967 Each (Exc. Vat)

BD 84.664

BD 84.664 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, IP20

BD 76.967

BD 76.967 Each (Exc. Vat)

BD 84.664

BD 84.664 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 76.967
5 - 9BD 73.128
10 - 24BD 69.267
25 - 49BD 65.428
50+BD 61.628

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Normal State Configuration

3NO+3NO

Length

52.5mm

Width

89mm

Depth

77.6mm

Terminal Type

Screw

Throw Configuration

Single

Maximum Operating Temperature

+60°C

Product details

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.