Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB SR/SRN Series Steel Plate for Use with Enclosure, 600 x 600 x 600mm

RS Stock No.: 235-2495Brand: ABBManufacturers Part No.: PF6060
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

ABB

Type

Plate

Length

600mm

For Use With

Enclosure

Width

600mm

Material

Steel

Dimensions

600 x 600 x 600mm

Height

600mm

Series

SR/SRN

Country of Origin

Italy

Stock information temporarily unavailable.

BD 50.284

BD 50.284 Each (Exc. Vat)

BD 55.312

BD 55.312 Each (inc. VAT)

ABB SR/SRN Series Steel Plate for Use with Enclosure, 600 x 600 x 600mm

BD 50.284

BD 50.284 Each (Exc. Vat)

BD 55.312

BD 55.312 Each (inc. VAT)

ABB SR/SRN Series Steel Plate for Use with Enclosure, 600 x 600 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Plate

Length

600mm

For Use With

Enclosure

Width

600mm

Material

Steel

Dimensions

600 x 600 x 600mm

Height

600mm

Series

SR/SRN

Country of Origin

Italy