Technical Document
Specifications
Brand
ABBType
Panel
Length
800mm
For Use With
Main Distribution Boards
Width
800mm
Material
Pickled Steel Sheet
Dimensions
70 x 340 x 15mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 76.054
BD 76.054 Each (Exc. Vat)
BD 83.659
BD 83.659 Each (inc. VAT)
ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 70 x 340 x 15mm
1
BD 76.054
BD 76.054 Each (Exc. Vat)
BD 83.659
BD 83.659 Each (inc. VAT)
ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 70 x 340 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBType
Panel
Length
800mm
For Use With
Main Distribution Boards
Width
800mm
Material
Pickled Steel Sheet
Dimensions
70 x 340 x 15mm
Country of Origin
Italy