Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB S200C MCB, 2P, 4A Curve B, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1618Brand: ABBManufacturers Part No.: 2CDS252280R0045
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B4

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Stock information temporarily unavailable.

BD 23.864

BD 23.864 Each (Exc. Vat)

BD 26.250

BD 26.250 Each (inc. VAT)

ABB S200C MCB, 2P, 4A Curve B, 415V AC, 6 kA Breaking Capacity

BD 23.864

BD 23.864 Each (Exc. Vat)

BD 26.250

BD 26.250 Each (inc. VAT)

ABB S200C MCB, 2P, 4A Curve B, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B4

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland