ABB S200C MCB, 2P, 6A Curve C, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1619Brand: ABBManufacturers Part No.: S202C-C6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Stock information temporarily unavailable.

BD 22.891

BD 22.891 Each (Exc. Vat)

BD 25.180

BD 25.180 Each (inc. VAT)

ABB S200C MCB, 2P, 6A Curve C, 415V AC, 6 kA Breaking Capacity

BD 22.891

BD 22.891 Each (Exc. Vat)

BD 25.180

BD 25.180 Each (inc. VAT)

ABB S200C MCB, 2P, 6A Curve C, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland