ABB 4P Pole Isolator Switch - 63A Maximum Current, 18.5kW Power Rating, IP65

RS Stock No.: 282-0856Brand: ABBManufacturers Part No.: S418KN-A S418KN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

63A

IP Rating

IP65

Power Rating

18.5kW

Electrical Phase

3

Handle Colour

Red/Yellow

Length

170mm

Width

140mm

Depth

108mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

You may be interested in
Stock information temporarily unavailable.

BD 76.153

BD 76.153 Each (Exc. Vat)

BD 83.768

BD 83.768 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 63A Maximum Current, 18.5kW Power Rating, IP65

BD 76.153

BD 76.153 Each (Exc. Vat)

BD 83.768

BD 83.768 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 63A Maximum Current, 18.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 76.153
5 - 9BD 72.848
10 - 24BD 70.262
25 - 49BD 67.568
50+BD 64.762
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

63A

IP Rating

IP65

Power Rating

18.5kW

Electrical Phase

3

Handle Colour

Red/Yellow

Length

170mm

Width

140mm

Depth

108mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

You may be interested in