Technical Document
Specifications
Brand
AbbatronColour
Red
Contact Material
Brass
Contact Plating
Nickel
Gender
Female
Country of Origin
United States
Product details
Spring Loaded Binding Post
The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
1
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.184 |
10 - 24 | BD 13.118 |
25 - 49 | BD 12.078 |
50+ | BD 11.182 |
Technical Document
Specifications
Brand
AbbatronColour
Red
Contact Material
Brass
Contact Plating
Nickel
Gender
Female
Country of Origin
United States
Product details
Spring Loaded Binding Post
The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.