Abbatron 30A, Black, Red Binding Post With Brass Contacts and Tin Plated

RS Stock No.: 914-1469Brand: AbbatronManufacturers Part No.: 269-RB
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Black, Red

Contact Material

Brass

Contact Plating

Tin

Current Rating

30A

Voltage Rating

1000V dc

Gender

Female

Country of Origin

United States

Product details

Insulated Binding Post

A series of Abbatron Smith Insulated binding posts. There are single and dual posts available, the dual post is RS Stock Number: - 914-1469. Both models have a polycarbonate material for their insulation making them perfect for your application. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

Abbatron 30A, Black, Red Binding Post With Brass Contacts and Tin Plated

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

Abbatron 30A, Black, Red Binding Post With Brass Contacts and Tin Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.740
10 - 24BD 3.514
25 - 49BD 3.300
50+BD 3.064

Technical Document

Specifications

Colour

Black, Red

Contact Material

Brass

Contact Plating

Tin

Current Rating

30A

Voltage Rating

1000V dc

Gender

Female

Country of Origin

United States

Product details

Insulated Binding Post

A series of Abbatron Smith Insulated binding posts. There are single and dual posts available, the dual post is RS Stock Number: - 914-1469. Both models have a polycarbonate material for their insulation making them perfect for your application. All models are highly reliable and excellent quality.