Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun

RS Stock No.: 204-2696Brand: AbecoManufacturers Part No.: 2010
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Abeco

Desoldering Tool Type

Desoldering Nozzle

Nozzle Size

2mm

For Use With

Abeco 2005 Desoldering Gun

Country of Origin

United Kingdom

Product details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately

You may be interested in
Abeco 2008 Solder Sucker, 198 mm Length
BD 7.841Each (Exc. Vat)
Abeco 2009 Solder Sucker
BD 9.867Each (Exc. Vat)

BD 6.958

BD 1.392 Each (In a Pack of 5) (Exc. Vat)

BD 7.654

BD 1.531 Each (In a Pack of 5) (inc. VAT)

Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun

BD 6.958

BD 1.392 Each (In a Pack of 5) (Exc. Vat)

BD 7.654

BD 1.531 Each (In a Pack of 5) (inc. VAT)

Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Abeco 2008 Solder Sucker, 198 mm Length
BD 7.841Each (Exc. Vat)
Abeco 2009 Solder Sucker
BD 9.867Each (Exc. Vat)

Technical Document

Specifications

Brand

Abeco

Desoldering Tool Type

Desoldering Nozzle

Nozzle Size

2mm

For Use With

Abeco 2005 Desoldering Gun

Country of Origin

United Kingdom

Product details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately

You may be interested in
Abeco 2008 Solder Sucker, 198 mm Length
BD 7.841Each (Exc. Vat)
Abeco 2009 Solder Sucker
BD 9.867Each (Exc. Vat)