Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, Universal Rectangular Alu, 0.63K/W, 250 x 150 x 40mm

RS Stock No.: 658-031Brand: ABL ComponentsManufacturers Part No.: 188AB2500B
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

250mm

Width

150mm

Height

40mm

Dimensions

250 x 150 x 40mm

Thermal Resistance

0.63K/W

Colour

Black

Country of Origin

United Kingdom

Product details

Flatback 150mm Wide x 40mm High With Slots

You may be interested in
Stock information temporarily unavailable.

BD 24.013

BD 24.013 Each (Exc. Vat)

BD 26.414

BD 26.414 Each (inc. VAT)

Heatsink, Universal Rectangular Alu, 0.63K/W, 250 x 150 x 40mm

BD 24.013

BD 24.013 Each (Exc. Vat)

BD 26.414

BD 26.414 Each (inc. VAT)

Heatsink, Universal Rectangular Alu, 0.63K/W, 250 x 150 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 24.013
50 - 99BD 22.226
100 - 249BD 20.366
250 - 499BD 18.464
500+BD 16.484
You may be interested in

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

250mm

Width

150mm

Height

40mm

Dimensions

250 x 150 x 40mm

Thermal Resistance

0.63K/W

Colour

Black

Country of Origin

United Kingdom

Product details

Flatback 150mm Wide x 40mm High With Slots

You may be interested in