Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABL Sursum Black 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use

RS Stock No.: 177-1052Brand: ABL SursumManufacturers Part No.: 1661300
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

PA

Overall Height

50mm

Overall Width

50mm

Overall Depth

40mm

International Protection Rating

IP20

Overall Dimensions

50 x 50 x 40mm

Fixing Standard

Schuko

Number of Poles

2P + PE

Colour Family

Black

Number of Modules

1

Earth Terminal

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1.517

BD 1.517 Each (Exc. Vat)

BD 1.669

BD 1.669 Each (inc. VAT)

ABL Sursum Black 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use

BD 1.517

BD 1.517 Each (Exc. Vat)

BD 1.669

BD 1.669 Each (inc. VAT)

ABL Sursum Black 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 1.517
20+BD 1.423

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

PA

Overall Height

50mm

Overall Width

50mm

Overall Depth

40mm

International Protection Rating

IP20

Overall Dimensions

50 x 50 x 40mm

Fixing Standard

Schuko

Number of Poles

2P + PE

Colour Family

Black

Number of Modules

1

Earth Terminal

Yes

Country of Origin

Germany