Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Able Systems Portable Printer, with WiFi and AirPrint Support

RS Stock No.: 524-474Brand: Able SystemsManufacturers Part No.: AP1310
brand-logo
View all in Portable Printers

Technical Document

Specifications

Resolution

8dpmm

Number of Columns Per Line

42

Print Speed

50mm/s

Connection Port

RS232

Dimensions

95 x 128 x 65mm

Weight

340g

Depth

128mm

Width

95mm

Height

65mm

Country of Origin

United Kingdom

Product details

Ap1310 Thermal Mobile Printer

The Ap1310 range of mobile thermal printers are the ideal solution to your mobile ticketing and recording needs. Applications and users include utility billing, in-vehicle receipting, queue busting, financial transactions, law enforcement agencies, test & measurement, medical, hospitality, etc. Bluetooth, RS-232 and in-vehicle versions are available for maximum mobility and flexibility.

Unique single-handed easy paper load system
Fixed head thermal mechanism producing clear, high quality text
Up to 60mm/s high speed printing
48mm print width
Accepts paper rolls up to 55mm in diameter
Accepts paper with or without a core
Paper-out and head-up sensors
384 dots per line
20Kb data buffer

Ap1300/Ap1310/Ap1300BT/Ap1310BT/Ap1310DP

Use’s a new faster microcontroller with optimised firmware
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced

Compatibility
Prior to release, the products have undertaken extensive testing to ensure backwards compatibility.

RS-232 interface
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper

Ap1310BT

Bluetooth and RS-232 interfaces
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper

Ap1310DP

RS-232 interface
Universal direct mains powered
Supplied with data cable and 2 rolls thermal paper

Ap1310DC

Portable/Vehicle mounting
RS-232 interface
Vehicle powered
Supplied with data & power cable and 2 rolls thermal paper

You may be interested in
Citizen Portable & Modular Printer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 174.520

BD 174.520 Each (Exc. Vat)

BD 191.972

BD 191.972 Each (inc. VAT)

Able Systems Portable Printer, with WiFi and AirPrint Support

BD 174.520

BD 174.520 Each (Exc. Vat)

BD 191.972

BD 191.972 Each (inc. VAT)

Able Systems Portable Printer, with WiFi and AirPrint Support
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Citizen Portable & Modular Printer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Resolution

8dpmm

Number of Columns Per Line

42

Print Speed

50mm/s

Connection Port

RS232

Dimensions

95 x 128 x 65mm

Weight

340g

Depth

128mm

Width

95mm

Height

65mm

Country of Origin

United Kingdom

Product details

Ap1310 Thermal Mobile Printer

The Ap1310 range of mobile thermal printers are the ideal solution to your mobile ticketing and recording needs. Applications and users include utility billing, in-vehicle receipting, queue busting, financial transactions, law enforcement agencies, test & measurement, medical, hospitality, etc. Bluetooth, RS-232 and in-vehicle versions are available for maximum mobility and flexibility.

Unique single-handed easy paper load system
Fixed head thermal mechanism producing clear, high quality text
Up to 60mm/s high speed printing
48mm print width
Accepts paper rolls up to 55mm in diameter
Accepts paper with or without a core
Paper-out and head-up sensors
384 dots per line
20Kb data buffer

Ap1300/Ap1310/Ap1300BT/Ap1310BT/Ap1310DP

Use’s a new faster microcontroller with optimised firmware
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced

Compatibility
Prior to release, the products have undertaken extensive testing to ensure backwards compatibility.

RS-232 interface
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper

Ap1310BT

Bluetooth and RS-232 interfaces
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper

Ap1310DP

RS-232 interface
Universal direct mains powered
Supplied with data cable and 2 rolls thermal paper

Ap1310DC

Portable/Vehicle mounting
RS-232 interface
Vehicle powered
Supplied with data & power cable and 2 rolls thermal paper

You may be interested in
Citizen Portable & Modular Printer
P.O.A.Each (Exc. Vat)