Able Systems M160 Dot Matrix Printer

RS Stock No.: 441-5383Brand: Able SystemsManufacturers Part No.: M160-001
brand-logo
View all in Desktop Printers

Technical Document

Specifications

Printer Type

Dot Matrix Printer

Connection Port

RS232

Dimensions

91 x 42.6 x 12.8mm

Weight

75g

Depth

42.6mm

Height

12.8mm

Width

91mm

Print Speed

0.7lines/s

Number of Columns Per Line

24

Dots Per Line

144

Model

M160

Country of Origin

Japan

Product details

Epson M150 / M160 series

Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.

Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available

You may be interested in

BD 67.100

BD 67.100 Each (Exc. Vat)

BD 73.810

BD 73.810 Each (inc. VAT)

Able Systems M160 Dot Matrix Printer

BD 67.100

BD 67.100 Each (Exc. Vat)

BD 73.810

BD 73.810 Each (inc. VAT)

Able Systems M160 Dot Matrix Printer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Printer Type

Dot Matrix Printer

Connection Port

RS232

Dimensions

91 x 42.6 x 12.8mm

Weight

75g

Depth

42.6mm

Height

12.8mm

Width

91mm

Print Speed

0.7lines/s

Number of Columns Per Line

24

Dots Per Line

144

Model

M160

Country of Origin

Japan

Product details

Epson M150 / M160 series

Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.

Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available

You may be interested in