Able Systems M164 Dot Matrix Printer

RS Stock No.: 441-5399Brand: Able SystemsManufacturers Part No.: M164-001
brand-logo
View all in Desktop Printers

Technical Document

Specifications

Printer Type

Dot Matrix Printer

Connection Port

RS232

Dimensions

91 x 42.6 x 12.8mm

Weight

75g

Depth

42.6mm

Height

12.8mm

Width

91mm

Print Speed

0.4lines/s

Number of Columns Per Line

40

Dots Per Line

240

Model

M164

Country of Origin

Japan

Product details

Epson M150 / M160 series

Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.

Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available

You may be interested in
Able Systems
P.O.A.Each (Exc. Vat)

BD 69.812

BD 69.812 Each (Exc. Vat)

BD 76.793

BD 76.793 Each (inc. VAT)

Able Systems M164 Dot Matrix Printer

BD 69.812

BD 69.812 Each (Exc. Vat)

BD 76.793

BD 76.793 Each (inc. VAT)

Able Systems M164 Dot Matrix Printer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Able Systems
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Printer Type

Dot Matrix Printer

Connection Port

RS232

Dimensions

91 x 42.6 x 12.8mm

Weight

75g

Depth

42.6mm

Height

12.8mm

Width

91mm

Print Speed

0.4lines/s

Number of Columns Per Line

40

Dots Per Line

240

Model

M164

Country of Origin

Japan

Product details

Epson M150 / M160 series

Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.

Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available

You may be interested in
Able Systems
P.O.A.Each (Exc. Vat)