Abracon AB0805-T3, Real Time Clock 16-VFQFN

RS Stock No.: 171-0508Brand: AbraconManufacturers Part No.: AB0805-T3
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

Abracon

Mounting Type

Surface Mount

Package Type

16-VFQFN

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Product details

AB08X5

The ABRACON AB08X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller.


Features

Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features

Applications

Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment

Crystals 3x3mm Ultra Low Power Real Time Clock

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.225

BD 1.045 Each (In a Pack of 5) (Exc. Vat)

BD 5.747

BD 1.149 Each (In a Pack of 5) (inc. VAT)

Abracon AB0805-T3, Real Time Clock 16-VFQFN
Select packaging type

BD 5.225

BD 1.045 Each (In a Pack of 5) (Exc. Vat)

BD 5.747

BD 1.149 Each (In a Pack of 5) (inc. VAT)

Abracon AB0805-T3, Real Time Clock 16-VFQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.045BD 5.225
50 - 95BD 0.891BD 4.455
100 - 245BD 0.710BD 3.548
250 - 995BD 0.698BD 3.492
1000+BD 0.539BD 2.695

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Mounting Type

Surface Mount

Package Type

16-VFQFN

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Product details

AB08X5

The ABRACON AB08X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller.


Features

Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features

Applications

Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment

Crystals 3x3mm Ultra Low Power Real Time Clock

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more