Technical Document
Specifications
Brand
AbraconOscillator Type
VCXO
Output Frequency
100MHz
Load Capacitance
15pF
Package Type
SMD
Output Level
LVCMOS
Stock information temporarily unavailable.
BD 6.188
BD 6.188 Each (Exc. Vat)
BD 6.807
BD 6.807 Each (inc. VAT)
Abracon 100MHz VCXO LVCMOS SMD ABLNO-V-100.000MHz-T2
Select packaging type
Standard
1
BD 6.188
BD 6.188 Each (Exc. Vat)
BD 6.807
BD 6.807 Each (inc. VAT)
Abracon 100MHz VCXO LVCMOS SMD ABLNO-V-100.000MHz-T2
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
VCXO
Output Frequency
100MHz
Load Capacitance
15pF
Package Type
SMD
Output Level
LVCMOS