Technical Document
Specifications
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.4 x 4.7 x 4.1mm
Frequency Tolerance
±30ppm
Frequency Stability
±35ppm
Series Resistance
50Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
BD 77.000
BD 0.077 Each (On a Reel of 1000) (Exc. Vat)
BD 84.700
BD 0.085 Each (On a Reel of 1000) (inc. VAT)
1000
BD 77.000
BD 0.077 Each (On a Reel of 1000) (Exc. Vat)
BD 84.700
BD 0.085 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.077 | BD 77.000 |
2000 - 4000 | BD 0.077 | BD 77.000 |
5000 - 9000 | BD 0.072 | BD 71.500 |
10000+ | BD 0.072 | BD 71.500 |
Technical Document
Specifications
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.4 x 4.7 x 4.1mm
Frequency Tolerance
±30ppm
Frequency Stability
±35ppm
Series Resistance
50Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C