Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm

RS Stock No.: 171-0570Brand: AbraconManufacturers Part No.: ABLS-25.000MHZ-B2F-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABLS Series

Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.

Applications

Computers
Modems
Microprocessors
Wireless applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.935

BD 0.094 Each (In a Pack of 10) (Exc. Vat)

BD 1.029

BD 0.103 Each (In a Pack of 10) (inc. VAT)

Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
Select packaging type

BD 0.935

BD 0.094 Each (In a Pack of 10) (Exc. Vat)

BD 1.029

BD 0.103 Each (In a Pack of 10) (inc. VAT)

Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.094BD 0.935
50 - 90BD 0.094BD 0.935
100 - 190BD 0.088BD 0.880
200 - 490BD 0.088BD 0.880
500+BD 0.088BD 0.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABLS Series

Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.

Applications

Computers
Modems
Microprocessors
Wireless applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in