Abracon 8MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm

RS Stock No.: 187-5787Brand: AbraconManufacturers Part No.: ABLS-8.000MHz-20-D-3-H-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.4 x 4.7 x 4.1mm

Frequency Tolerance

±25ppm

Frequency Stability

±35ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.000

BD 0.088 Each (On a Reel of 1000) (Exc. Vat)

BD 96.800

BD 0.097 Each (On a Reel of 1000) (inc. VAT)

Abracon 8MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm

BD 88.000

BD 0.088 Each (On a Reel of 1000) (Exc. Vat)

BD 96.800

BD 0.097 Each (On a Reel of 1000) (inc. VAT)

Abracon 8MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000BD 0.088BD 88.000
2000 - 4000BD 0.082BD 82.500
5000 - 9000BD 0.082BD 82.500
10000+BD 0.082BD 82.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.4 x 4.7 x 4.1mm

Frequency Tolerance

±25ppm

Frequency Stability

±35ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more