Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm

RS Stock No.: 232-7237Brand: AbraconManufacturers Part No.: ABM10-166-12.000MHz-T3
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Dimensions

2.5 x 2.0 x 0.5mm

Frequency Tolerance

10ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 346.500

BD 0.116 Each (On a Reel of 3000) (Exc. Vat)

BD 381.150

BD 0.128 Each (On a Reel of 3000) (inc. VAT)

Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm

BD 346.500

BD 0.116 Each (On a Reel of 3000) (Exc. Vat)

BD 381.150

BD 0.128 Each (On a Reel of 3000) (inc. VAT)

Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Dimensions

2.5 x 2.0 x 0.5mm

Frequency Tolerance

10ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more