Abracon 24MHz Crystal ±10ppm ABM10W 4-Pin 2.5 x 2.0 x 0.6mm

RS Stock No.: 240-3414Brand: AbraconManufacturers Part No.: ABM10W-24.0000MHZ-8-D1X-T3
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

ABM10W

Pin Count

4

Dimensions

2.5 x 2.0 x 0.6mm

Frequency Tolerance

±10ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.176 Each (In a Pack of 25) (Exc. Vat)

BD 4.840

BD 0.194 Each (In a Pack of 25) (inc. VAT)

Abracon 24MHz Crystal ±10ppm ABM10W 4-Pin 2.5 x 2.0 x 0.6mm
Select packaging type

BD 4.400

BD 0.176 Each (In a Pack of 25) (Exc. Vat)

BD 4.840

BD 0.194 Each (In a Pack of 25) (inc. VAT)

Abracon 24MHz Crystal ±10ppm ABM10W 4-Pin 2.5 x 2.0 x 0.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25BD 0.176BD 4.400
50 - 75BD 0.176BD 4.400
100 - 225BD 0.154BD 3.850
250 - 975BD 0.154BD 3.850
1000+BD 0.138BD 3.438

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

ABM10W

Pin Count

4

Dimensions

2.5 x 2.0 x 0.6mm

Frequency Tolerance

±10ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more