Technical Document
Specifications
Brand
AbraconStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
1mm
Dimensions
3.2 x 2.5 x 1mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
BD 121.000
BD 0.121 Each (On a Reel of 1000) (Exc. Vat)
BD 133.100
BD 0.133 Each (On a Reel of 1000) (inc. VAT)
1000
BD 121.000
BD 0.121 Each (On a Reel of 1000) (Exc. Vat)
BD 133.100
BD 0.133 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
1mm
Dimensions
3.2 x 2.5 x 1mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China


