Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 25MHz Crystal SMD 4-Pin 3.2 x 2.5 x 1mm

RS Stock No.: 266-463Brand: AbraconManufacturers Part No.: ABM8G-25.000MHZ-D4Y-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.750

BD 0.575 Each (Supplied as a Tape) (Exc. Vat)

BD 6.325

BD 0.633 Each (Supplied as a Tape) (inc. VAT)

Abracon 25MHz Crystal SMD 4-Pin 3.2 x 2.5 x 1mm
Select packaging type

BD 5.750

BD 0.575 Each (Supplied as a Tape) (Exc. Vat)

BD 6.325

BD 0.633 Each (Supplied as a Tape) (inc. VAT)

Abracon 25MHz Crystal SMD 4-Pin 3.2 x 2.5 x 1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.575BD 5.750
100 - 240BD 0.570BD 5.700
250+BD 0.560BD 5.600

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more