Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm

RS Stock No.: 171-2792Brand: AbraconManufacturers Part No.: ABS06-32.768KHZ-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.470

BD 0.294 Each (In a Pack of 5) (Exc. Vat)

BD 1.617

BD 0.323 Each (In a Pack of 5) (inc. VAT)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
Select packaging type

BD 1.470

BD 0.294 Each (In a Pack of 5) (Exc. Vat)

BD 1.617

BD 0.323 Each (In a Pack of 5) (inc. VAT)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.294BD 1.470
50 - 95BD 0.284BD 1.418
100 - 245BD 0.278BD 1.391
250 - 995BD 0.278BD 1.391
1000+BD 0.273BD 1.365

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more