Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

RS Stock No.: 171-2773PBrand: AbraconManufacturers Part No.: ABS07-32.768KHZ-7-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more