Technical Document
Specifications
Brand
AbraconSeries
ABSGS4C7
Mounting Type
Surface Mount
Operating Frequency
6.24 → 8.24GHz
Country of Origin
China
Stock information temporarily unavailable.
BD 55.000
BD 0.110 Each (On a Reel of 500) (Exc. Vat)
BD 60.500
BD 0.121 Each (On a Reel of 500) (inc. VAT)
Abracon, ABSGS4C7, Signal Filter 6.24 → 8.24GHz, SMD
500
BD 55.000
BD 0.110 Each (On a Reel of 500) (Exc. Vat)
BD 60.500
BD 0.121 Each (On a Reel of 500) (inc. VAT)
Abracon, ABSGS4C7, Signal Filter 6.24 → 8.24GHz, SMD
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.110 | BD 55.000 |
1000 - 2000 | BD 0.088 | BD 44.000 |
2500+ | BD 0.077 | BD 38.500 |
Technical Document
Specifications
Brand
AbraconSeries
ABSGS4C7
Mounting Type
Surface Mount
Operating Frequency
6.24 → 8.24GHz
Country of Origin
China