Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon ACAG0801-2450-T Internal Chip SMT Antenna

RS Stock No.: 266-458Brand: AbraconManufacturers Part No.: ACAG0801-2450-T
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Frequency Range

2.4 → 2.5 GHz

Maximum Operating Temperature

+85°C

Gain

7.29dBi

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

China

Stock information temporarily unavailable.

BD 6.150

BD 0.615 Each (Supplied as a Tape) (Exc. Vat)

BD 6.765

BD 0.677 Each (Supplied as a Tape) (inc. VAT)

Abracon ACAG0801-2450-T Internal Chip SMT Antenna
Select packaging type

BD 6.150

BD 0.615 Each (Supplied as a Tape) (Exc. Vat)

BD 6.765

BD 0.677 Each (Supplied as a Tape) (inc. VAT)

Abracon ACAG0801-2450-T Internal Chip SMT Antenna
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.615BD 6.150
100 - 240BD 0.600BD 6.000
250 - 490BD 0.585BD 5.850
500 - 990BD 0.565BD 5.650
1000+BD 0.555BD 5.550

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Frequency Range

2.4 → 2.5 GHz

Maximum Operating Temperature

+85°C

Gain

7.29dBi

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

China