Abracon ACAR3705-S698 GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 250-5128Brand: AbraconManufacturers Part No.: ACAR3705-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Frequency Range

700 → 960 MHz, 1710 → 2170 MHz, 2500 → 2700 MHz

Antenna Mounting Type

PCB

Gain

1.07 dBi, 3.76 dBi, 4.03 dBi

Stock information temporarily unavailable.

BD 5.280

BD 2.640 Each (In a Pack of 2) (Exc. Vat)

BD 5.808

BD 2.904 Each (In a Pack of 2) (inc. VAT)

Abracon ACAR3705-S698 GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Select packaging type

BD 5.280

BD 2.640 Each (In a Pack of 2) (Exc. Vat)

BD 5.808

BD 2.904 Each (In a Pack of 2) (inc. VAT)

Abracon ACAR3705-S698 GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 48BD 2.640BD 5.280
50 - 98BD 2.150BD 4.301
100 - 248BD 1.958BD 3.916
250 - 498BD 1.694BD 3.388
500+BD 1.644BD 3.289

Technical Document

Specifications

Brand

Abracon

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Frequency Range

700 → 960 MHz, 1710 → 2170 MHz, 2500 → 2700 MHz

Antenna Mounting Type

PCB

Gain

1.07 dBi, 3.76 dBi, 4.03 dBi