Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon ACG0301U Internal Chip SMT Antenna, Ultra Wideband (UWB)

RS Stock No.: 263-7820Brand: AbraconManufacturers Part No.: ACG0301U
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6.2 → 8.2 GHz

Maximum Operating Temperature

+105°C

Physical Form

Chip

Gain

4dBi

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 4.305

BD 0.861 Each (In a Pack of 5) (Exc. Vat)

BD 4.735

BD 0.947 Each (In a Pack of 5) (inc. VAT)

Abracon ACG0301U Internal Chip SMT Antenna, Ultra Wideband (UWB)
Select packaging type

BD 4.305

BD 0.861 Each (In a Pack of 5) (Exc. Vat)

BD 4.735

BD 0.947 Each (In a Pack of 5) (inc. VAT)

Abracon ACG0301U Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.861BD 4.305
50 - 95BD 0.724BD 3.622
100 - 245BD 0.620BD 3.098
250 - 995BD 0.588BD 2.940
1000+BD 0.430BD 2.152

Technical Document

Specifications

Brand

Abracon

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6.2 → 8.2 GHz

Maximum Operating Temperature

+105°C

Physical Form

Chip

Gain

4dBi

Minimum Operating Temperature

-40°C

Country of Origin

China