Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698 → 2690 MHz
Connector Type
SMA Male
Includes Lead
Yes
Gain
3dBi
Connector Gender
Male
Lead Length
3m
Stock information temporarily unavailable.
BD 994.950
BD 9.950 Each (In a Bag of 100) (Exc. Vat)
BD 1,094.445
BD 10.945 Each (In a Bag of 100) (inc. VAT)
Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
100
BD 994.950
BD 9.950 Each (In a Bag of 100) (Exc. Vat)
BD 1,094.445
BD 10.945 Each (In a Bag of 100) (inc. VAT)
Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 9.950 | BD 994.950 |
200 - 400 | BD 9.652 | BD 965.250 |
500+ | BD 9.476 | BD 947.650 |
Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698 → 2690 MHz
Connector Type
SMA Male
Includes Lead
Yes
Gain
3dBi
Connector Gender
Male
Lead Length
3m