Technical Document
Specifications
Brand
AbraconInternal/External
External
Antenna Physical Form
Dome
Connector Type
SMA Male
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Male
Stock information temporarily unavailable.
BD 45.012
BD 45.012 Each (Exc. Vat)
BD 49.513
BD 49.513 Each (inc. VAT)
Abracon AEACBK110053-MLWG Dome Omnidirectional GPS Antenna with SMA Male Connector
Select packaging type
Standard
1
BD 45.012
BD 45.012 Each (Exc. Vat)
BD 49.513
BD 49.513 Each (inc. VAT)
Abracon AEACBK110053-MLWG Dome Omnidirectional GPS Antenna with SMA Male Connector
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 45.012 |
10 - 24 | BD 43.532 |
25 - 49 | BD 43.070 |
50 - 74 | BD 42.884 |
75+ | BD 42.680 |
Technical Document
Specifications
Brand
AbraconInternal/External
External
Antenna Physical Form
Dome
Connector Type
SMA Male
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Male