Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
698 → 2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2dBi
Antenna Directivity
Omnidirectional
BD 3.927
BD 3.927 Each (Exc. Vat)
BD 4.320
BD 4.320 Each (inc. VAT)
Standard
1
BD 3.927
BD 3.927 Each (Exc. Vat)
BD 4.320
BD 4.320 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
698 → 2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2dBi
Antenna Directivity
Omnidirectional