Technical Document
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
Internal
Antenna Physical Form
I-Bar
Frequency Range
824 → 2690 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2 → 3.5dBi
Antenna Directivity
Omnidirectional
Lead Length
120mm
BD 2.970
BD 1.485 Each (In a Pack of 2) (Exc. Vat)
BD 3.267
BD 1.633 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.970
BD 1.485 Each (In a Pack of 2) (Exc. Vat)
BD 3.267
BD 1.633 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.485 | BD 2.970 |
10 - 48 | BD 1.392 | BD 2.783 |
50 - 98 | BD 1.364 | BD 2.728 |
100 - 248 | BD 1.243 | BD 2.486 |
250+ | BD 1.199 | BD 2.398 |
Technical Document
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
Internal
Antenna Physical Form
I-Bar
Frequency Range
824 → 2690 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2 → 3.5dBi
Antenna Directivity
Omnidirectional
Lead Length
120mm