Technical Document
Specifications
Brand
AbraconAntenna Form Factor
Square
Antenna Physical Form
Patch
Frequency Range
13.56 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Stock information temporarily unavailable.
BD 7.942
BD 3.971 Each (In a Pack of 2) (Exc. Vat)
BD 8.736
BD 4.368 Each (In a Pack of 2) (inc. VAT)
Abracon AFAR3026-SN Patch Antenna with IPEX Connector
Select packaging type
Standard
2
BD 7.942
BD 3.971 Each (In a Pack of 2) (Exc. Vat)
BD 8.736
BD 4.368 Each (In a Pack of 2) (inc. VAT)
Abracon AFAR3026-SN Patch Antenna with IPEX Connector
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.971 | BD 7.942 |
10 - 48 | BD 3.592 | BD 7.183 |
50 - 98 | BD 3.443 | BD 6.886 |
100 - 248 | BD 3.047 | BD 6.094 |
250+ | BD 3.014 | BD 6.028 |
Technical Document
Specifications
Brand
AbraconAntenna Form Factor
Square
Antenna Physical Form
Patch
Frequency Range
13.56 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX