Abracon, AFS14, Signal Filter, 3 V dc 1.575GHz, SMD

RS Stock No.: 240-3536Brand: AbraconManufacturers Part No.: AFS14A04-1575.42-T3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

1.575GHz

Stock information temporarily unavailable.

BD 9.488

BD 0.380 Each (In a Pack of 25) (Exc. Vat)

BD 10.437

BD 0.418 Each (In a Pack of 25) (inc. VAT)

Abracon, AFS14, Signal Filter, 3 V dc 1.575GHz, SMD
Select packaging type

BD 9.488

BD 0.380 Each (In a Pack of 25) (Exc. Vat)

BD 10.437

BD 0.418 Each (In a Pack of 25) (inc. VAT)

Abracon, AFS14, Signal Filter, 3 V dc 1.575GHz, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.380BD 9.488
50 - 75BD 0.368BD 9.212
100 - 225BD 0.324BD 8.112
250 - 975BD 0.324BD 8.112
1000+BD 0.280BD 7.012

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

1.575GHz