Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Stock information temporarily unavailable.
BD 401.500
BD 0.803 Each (In a Box of 500) (Exc. Vat)
BD 441.650
BD 0.883 Each (In a Box of 500) (inc. VAT)
Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
500
BD 401.500
BD 0.803 Each (In a Box of 500) (Exc. Vat)
BD 441.650
BD 0.883 Each (In a Box of 500) (inc. VAT)
Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
Yes
Antenna Directivity
Omnidirectional